4N26 vs 4N26V feature comparison

4N26 Intersil Corporation

Buy Now Datasheet

4N26V Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 70%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 2250 V 7500 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Package Description PLASTIC, DIP-6

Compare 4N26 with alternatives

Compare 4N26V with alternatives