4N25G vs 4N25G feature comparison

4N25G Isocom Components

Buy Now Datasheet

4N25G Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD MOTOROLA INC
Package Description PLASTIC, DIP-6 LEAD FREE, PLASTIC, DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20% 70%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 2 1

Compare 4N25G with alternatives

Compare 4N25G with alternatives