4N25A vs 4N25A(TP5) feature comparison

4N25A Harris Semiconductor

Buy Now Datasheet

4N25A(TP5) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TOSHIBA CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 2250 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 17 1
Pbfree Code No

Compare 4N25A with alternatives

Compare 4N25A(TP5) with alternatives