4N25-300E vs PS2581L1-A feature comparison

4N25-300E Broadcom Limited

Buy Now Datasheet

PS2581L1-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BROADCOM INC RENESAS ELECTRONICS CORP
Package Description 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 20 Weeks 18 Weeks
Samacsys Manufacturer Avago Technologies Renesas Electronics
Additional Feature UL RECOGNIZED IEC-60068-1; IEC-60112; IEC-62368-1, UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20% 80%
Current Transfer Ratio-Nom 20% 200%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.08 A 0.08 A
Forward Voltage-Max 1.5 V 1.4 V
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e3 e6
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W 0.15 W
Surface Mount YES NO
Terminal Finish MATTE TIN TIN BISMUTH
Base Number Matches 1 3
Pbfree Code Yes
Packing Method MAGAZINE

Compare 4N25-300E with alternatives

Compare PS2581L1-A with alternatives