4N25-300E vs SFH618A-3 feature comparison

4N25-300E Avago Technologies

Buy Now Datasheet

SFH618A-3 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC SIEMENS A G
Package Description 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 50 nA 200 nA
Forward Current-Max 0.08 A 0.05 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 1 6

Compare 4N25-300E with alternatives

Compare SFH618A-3 with alternatives