4N25-300E vs SFH615AGB-X002T feature comparison

4N25-300E Avago Technologies

Buy Now Datasheet

SFH615AGB-X002T Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC INFINEON TECHNOLOGIES AG
Package Description 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.08 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 1 1

Compare 4N25-300E with alternatives

Compare SFH615AGB-X002T with alternatives