4N25-300E vs 4N35-300E feature comparison

4N25-300E Avago Technologies

Buy Now Datasheet

4N35-300E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 LEAD FREE, SMD, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20% 100%
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 2500 V 3550 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Base Number Matches 1 1
Response Time-Max 0.00001 s

Compare 4N25-300E with alternatives

Compare 4N35-300E with alternatives