4N25-300E vs SFH6156-3TTRIOS-X001 feature comparison

4N25-300E Agilent Technologies Inc

Buy Now Datasheet

SFH6156-3TTRIOS-X001 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC SIEMENS A G
Package Description LEAD FREE, SMD, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNISED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 50 nA
Forward Current-Max 0.08 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 5300 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Tin (Sn)
Base Number Matches 1 1

Compare 4N25-300E with alternatives

Compare SFH6156-3TTRIOS-X001 with alternatives