4N25-300E
vs
SFH600-1-X016
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
INFINEON TECHNOLOGIES AG
Package Description
LEAD FREE, SMD, DIP-6
DIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
20%
63%
Dark Current-Max
50 nA
35 nA
Forward Current-Max
0.08 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Tin (Sn)
Base Number Matches
1
1
Compare 4N25-300E with alternatives
Compare SFH600-1-X016 with alternatives