4N25 vs 4N25 feature comparison

4N25 Toshiba America Electronic Components

Buy Now Datasheet

4N25 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP SIEMENS A G
Package Description 11-7A8, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 20%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 18 8

Compare 4N25 with alternatives

Compare 4N25 with alternatives