4N25 vs CNY17-3SV-M feature comparison

4N25 Infineon Technologies AG

Buy Now Datasheet

CNY17-3SV-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6 SURFACE MOUNT, DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 2500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 2
Pbfree Code Yes

Compare 4N25 with alternatives

Compare CNY17-3SV-M with alternatives