4N24
vs
LTV702VC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
OPTEK TECHNOLOGY INC
LITE-ON TECHNOLOGY CORP
Package Description
HERMETIC SEALED, TO-78, 6 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.B
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
35 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
150%
Current Transfer Ratio-Nom
40%
100%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.04 A
0.06 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
1000 V
5000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-65 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.00002 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
22
12
Additional Feature
UL APPROVED
Compare 4N24 with alternatives
Compare LTV702VC with alternatives