4N23U
vs
JANS4N23AU
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
MICROPAC INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, LCC-6
|
SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
60%
|
60%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
0.04 A
|
Isolation Voltage-Max |
1000 V
|
1000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
6
|
1
|
Current Transfer Ratio-Min |
|
80%
|
Forward Voltage-Max |
|
1.3 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.3 W
|
Response Time-Max |
|
0.000015 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 4N23U with alternatives
Compare JANS4N23AU with alternatives