4N23TX vs 4N23 feature comparison

4N23TX TT Electronics Resistors

Buy Now Datasheet

4N23 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description TO-78, 6 PIN HERMETIC SEALED, CASE 654-02, TO-78, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.B 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Category CO2 Kg 15.58
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Additional Feature HIGH RELIABILITY, MIL-19500
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20% 80%
Current Transfer Ratio-Nom 20% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.000015 s 0.000015 s
Surface Mount YES NO
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4N23TX with alternatives

Compare 4N23 with alternatives