4N23
vs
SFH640-2-X007
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIEMENS A G
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
63%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.04 A
|
0.06 A
|
Isolation Voltage-Max |
1000 V
|
5300 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
8
|
2
|
Package Description |
|
DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 4N23 with alternatives
Compare SFH640-2-X007 with alternatives