4FRA560M
vs
FP-4R0RE561M-R5C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
FUJITSU LTD
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Additional Feature
ESR MEASURED AT 100KHZ-300KHZ
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
8 mΩ
5 mΩ
Leakage Current
0.224 mA
0.56 mA
Manufacturer Series
FRA
RE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
1375 mA
6630 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
BULK
Terminal Finish
Tin (Sn)
Compare 4FRA560M with alternatives
Compare FP-4R0RE561M-R5C with alternatives