4DTB-02-006 vs 4DB-S208-02 feature comparison

4DTB-02-006 Thomas & Betts

Buy Now Datasheet

4DB-S208-02 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature GLASS REINFORCED POLYESTER, 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 20 A
Rated Voltage 150 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 14 AWG 12 AWG
Base Number Matches 1 3
Safety Approval CSA; UL
Wire Cross Section 3 mm2

Compare 4DTB-02-006 with alternatives