4C7225-P64F20-AF vs PLC12M4B3N0A1 feature comparison

4C7225-P64F20-AF Foxconn

Buy Now Datasheet

PLC12M4B3N0A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (50) GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6T GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Material COPPER ALLOY

Compare 4C7225-P64F20-AF with alternatives

Compare PLC12M4B3N0A1 with alternatives