4C7223-P64N20-AF vs PLC12M300A2 feature comparison

4C7223-P64N20-AF Foxconn

Buy Now Datasheet

PLC12M300A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (30) TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6T POLYESTER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Material BERYLLIUM COPPER/BRASS
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4C7223-P64N20-AF with alternatives

Compare PLC12M300A2 with alternatives