4A5DDTS-120.000M vs 4A5DCTS-120.000M-TR feature comparison

4A5DDTS-120.000M Ecliptek Corporation

Buy Now Datasheet

4A5DCTS-120.000M-TR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BULK TAPE AND REEL
Aging 2 PPM/YEAR 2 PPM/YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE SERIES - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 120 MHz 120 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch) L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 4A5DDTS-120.000M with alternatives

Compare 4A5DCTS-120.000M-TR with alternatives