4A4EAS-FREQ
vs
4A4EFS-FREQ-TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Aging |
2 PPM/YEAR
|
2 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
39.999 MHz
|
39.999 MHz
|
Operating Frequency-Min |
11 MHz
|
11 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
|
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 4A4EAS-FREQ with alternatives
Compare 4A4EFS-FREQ-TR with alternatives