4A4EA-39.999M vs 4A4EC-39.999M feature comparison

4A4EA-39.999M Ecliptek Corporation

Buy Now Datasheet

4A4EC-39.999M Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BULK BULK
Aging 2 PPM/YEAR 2 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 39.999 MHz 39.999 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch) L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 4A4EA-39.999M with alternatives

Compare 4A4EC-39.999M with alternatives