4A3CDT10-40.000M vs 4A3CAT10-40.000M-TR feature comparison

4A3CDT10-40.000M Ecliptek Corporation

Buy Now Datasheet

4A3CAT10-40.000M-TR Ecliptek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature BULK TAPE AND REEL
Aging 2 PPM/YEAR 2 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch) L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 2 1

Compare 4A3CDT10-40.000M with alternatives

Compare 4A3CAT10-40.000M-TR with alternatives