49AW433040B1MT vs 49AW433040B1MF feature comparison

49AW433040B1MT KEMET Corporation

Buy Now Datasheet

49AW433040B1MF KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 32 mm 32 mm
Length 41.5 mm 41.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 330 V 330 V
Surface Mount NO NO
Terminal Pitch 37.5 mm 37.5 mm
Terminal Shape WIRE WIRE
Width 19 mm 19 mm
Base Number Matches 1 1

Compare 49AW433040B1MT with alternatives

Compare 49AW433040B1MF with alternatives