49AN3150JE01K vs R49AN3150DQ01K feature comparison

49AN3150JE01K KEMET Corporation

Buy Now Datasheet

R49AN3150DQ01K Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X1
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm
JESD-609 Code e3 e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 310 V 310 V
Rated (DC) Voltage (URdc) 800 V 800 V
Reference Standard CUL; ENEC; UL IEC60384-14
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE WIRE
Width 7 mm
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE

Compare 49AN3150JE01K with alternatives