499-93-210-10-003
vs
E842-812-1037-1AAH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MILL-MAX MFG CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACTS: 1001-0-15-01-30-02-04-0; 1001-0-15-01-32-02-04-0
STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD (30) OVER NICKEL
GOLD FLASH
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
YES
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
GOLD FLASH
Contact Material
PHOSPHOR BRONZE
Compare 499-93-210-10-003 with alternatives
Compare E842-812-1037-1AAH with alternatives