499-13-212-10-003000 vs AF2D-B-S-12-G-P-H35 feature comparison

499-13-212-10-003000 Mill-Max Mfg Corp

Buy Now Datasheet

AF2D-B-S-12-G-P-H35 Antelec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MILL-MAX MFG CORP ANTELEC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination GOLD GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 3
UL Flammability Code 94V-0

Compare 499-13-212-10-003000 with alternatives

Compare AF2D-B-S-12-G-P-H35 with alternatives