4922-33LTR
vs
4922R-33LTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5225
5225
Construction
Molded Case
Molded Case
Core Material
Ferrite
Ferrite
DC Resistance
3.25 Ω
3.25 Ω
Inductance-Nom (L)
470 µH
470 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.84 mm
5.84 mm
Package Length
13.21 mm
13.21 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Packing Method
TR
TR
Rated Current-Max
0.35 A
0.35 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
15%
15%
Base Number Matches
1
1
Total Weight
1500
Category CO2 Kg
3.7
CO2
5550
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
12645-50-0, 7439-92-1, 1333-86-4, 1309-64-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12