492-6025-B52 vs 492-5025-A63 feature comparison

492-6025-B52 Amphenol Corporation

Buy Now Datasheet

492-5025-A63 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 150 150
Base Number Matches 1 1
Package Description LEAD FREE

Compare 492-6025-B52 with alternatives

Compare 492-5025-A63 with alternatives