492-5025-B63 vs HM2J08PE5118GELF feature comparison

492-5025-B63 Amphenol Corporation

Buy Now Datasheet

HM2J08PE5118GELF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown compliant
Additional Feature POLARIZED 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 150 150
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 492-5025-B63 with alternatives

Compare HM2J08PE5118GELF with alternatives