4905.SMBA.1Z10.009
vs
4905.SMBA.1D10.007
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
IMS CONNECTOR SYSTEMS GMBH
IMS CONNECTOR SYSTEMS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.338 inch
0.338 inch
Body Depth
0.445 inch
0.445 inch
Body Length
0.338 inch
0.338 inch
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMB CONNECTOR
RF SMB CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.1 dB
0.1 dB
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
SYNDIOTACTIC POLYSTYRENE
SYNDIOTACTIC POLYSTYRENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mounting Option 1
FRICTION RAMP
FRICTION RAMP
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
1 A
1 A
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
1
1
Base Number Matches
1
1
Compare 4905.SMBA.1Z10.009 with alternatives
Compare 4905.SMBA.1D10.007 with alternatives