48T5.15SW
vs
12T5.15SW
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CALEX MFG CO INC
|
CALEX MFG CO INC
|
Package Description |
, MODULE,7LEAD,2.5
|
, MODULE,7LEAD,2.5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
+15V/-15V ADDITIONAL OUTPUT AVAILABLE WITH A LOAD REGULATION OF 3% (MAX)
|
+15V/-15V ADDITIONAL OUTPUT AVAILABLE WITH A LOAD REGULATION OF 3% (MAX)
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
18 V
|
Input Voltage-Min |
36 V
|
9 V
|
Input Voltage-Nom |
48 V
|
12 V
|
JESD-30 Code |
R-XDIP-P7
|
R-XDIP-P7
|
Line Regulation-Max |
0.1%
|
0.1%
|
Load Regulation-Max |
2%
|
2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,7LEAD,2.5
|
MODULE,7LEAD,2.5
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Protections |
OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 48T5.15SW with alternatives
Compare 12T5.15SW with alternatives