48S12.6QH-N
vs
HBS075ZH-A83H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CALEX MFG CO INC
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDFM-P9
Length
57.912 mm
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Seated Height-Max
13.716 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Width
36.83 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
SETPOINT ACCURACY:+/-1%
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 48S12.6QH-N with alternatives
Compare HBS075ZH-A83H with alternatives