48IMS15-12-12-9C
vs
DFC10U48D12
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANOTHER 12 VOLT OUTPUT ALSO AVAILABLE
IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
72 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P5
R-XDMA-P5
JESD-609 Code
e0
Load Regulation-Max
3%
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.18 V
12.1 V
Output Voltage-Min
11.82 V
11.9 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
16.8 W
10 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Date Of Intro
1999-02-01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 48IMS15-12-12-9C with alternatives
Compare DFC10U48D12 with alternatives