483-1 vs JANTXM19500/483-02 feature comparison

483-1 New Jersey Semiconductor Products Inc

Buy Now Datasheet

JANTXM19500/483-02 Semtech Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-09-21
Breakdown Voltage-Min 240 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-MUFM-X5 R-MDFM-X5
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 25 A 25 A
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER DUAL
Base Number Matches 2 4
Qualification Status Not Qualified
Reference Standard MIL-19500/483B

Compare JANTXM19500/483-02 with alternatives