4816P-T04-224LF
vs
4816P-1-224LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
SMT, 2244
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Construction |
Chip
|
Chip
|
Element Power Dissipation |
0.16 W
|
0.16 W
|
First Element Resistance |
220000 Ω
|
220000 Ω
|
JESD-609 Code |
e2
|
e2
|
Lead Spacing |
1.27 mm
|
1.27 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.03 mm
|
2.03 mm
|
Package Length |
11.18 mm
|
11.18 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
5.59 mm
|
5.59 mm
|
Packing Method |
TUBE
|
TR
|
Rated Power Dissipation (P) |
1.28 W
|
1.28 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
220000 Ω
|
220000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
2244
|
2244
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
Tin/Copper (Sn/Cu)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.20
|
Samacsys Manufacturer |
|
Bourns
|
|
|
|
Compare 4816P-T04-224LF with alternatives
Compare 4816P-1-224LF with alternatives