4816P-2-394LF vs 768161394GP feature comparison

4816P-2-394LF Bourns Inc

Buy Now Datasheet

768161394GP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC CTS CORP
Package Description ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip Rectangular
Element Power Dissipation 0.08 W 0.1 W
First Element Resistance 390000 Ω 390000 Ω
JESD-609 Code e2
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 1.6 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR Tube
Rated Power Dissipation (P) 1.28 W 1.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 390000 Ω 390000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Second/Last Element Resistance 390000 Ω

Compare 4816P-2-394LF with alternatives

Compare 768161394GP with alternatives