4816P-2-122 vs 767161122G feature comparison

4816P-2-122 Bourns Inc

Buy Now Datasheet

767161122G CTS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description DSOP , 2244
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Construction Chip
Element Power Dissipation 0.08 W 0.15 W
First Element Resistance 1200 Ω 1200 Ω
JESD-609 Code e0 e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR
Rated Power Dissipation (P) 1.28 W 2.3 W
Rated Temperature 70 °C 25 °C
Reference Standard AEC-Q200
Resistance 1200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 4816P-2-122 with alternatives

Compare 767161122G with alternatives