4816P-1-183 vs 628A183 feature comparison

4816P-1-183 Bourns Inc

Buy Now Datasheet

628A183 TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BI TECHNOLOGIES CORP
Package Description DSOP SMT, 4422
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Construction Chip Chip
Element Power Dissipation 0.16 W
First Element Resistance 18000 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.09 mm
Package Length 11.18 mm 11.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR Magazine
Rated Power Dissipation (P) 1.28 W 0.32 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 18000 Ω 18000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 4422
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 2

Compare 4816P-1-183 with alternatives

Compare 628A183 with alternatives