4816P-002-562 vs 767161562GPTR7 feature comparison

4816P-002-562 Bourns Inc

Buy Now Datasheet

767161562GPTR7 CTS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description SO-16 ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Rectangular
Element Power Dissipation 0.08 W 0.15 W
First Element Resistance 5600 Ω 5600 Ω
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR TR, 7 INCH
Rated Power Dissipation (P) 1.28 W 2.3 W
Rated Temperature 70 °C 25 °C
Resistance 5600 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 4816P-002-562 with alternatives

Compare 767161562GPTR7 with alternatives