4814P-2-330LF vs 768141330GTR feature comparison

4814P-2-330LF Bourns Inc

Buy Now Datasheet

768141330GTR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Bourns
Additional Feature TOLERANCE IS 1 OHM
Construction Chip
Element Power Dissipation 0.08 W 0.15 W
First Element Resistance 33 Ω 33 Ω
JESD-609 Code e2
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm
Package Length 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR TR, 13 INCH
Rated Power Dissipation (P) 1.12 W 2 W
Rated Temperature 70 °C 25 °C
Reference Standard AEC-Q200
Resistance 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C 200 ppm/°C
Temperature Coefficient Tracking 100 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Shape GULL WING GULL WING
Working Voltage 50 V 50 V
Base Number Matches 1 3
ECCN Code EAR99
Tolerance 2%

Compare 4814P-2-330LF with alternatives

Compare 768141330GTR with alternatives