4814P-2-222 vs 767141222GSP feature comparison

4814P-2-222 Bourns Inc

Buy Now Datasheet

767141222GSP CTS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description DSOP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Construction Chip Solid
Element Power Dissipation 0.08 W 0.15 W
First Element Resistance 2200 Ω 2200 Ω
JESD-609 Code e0 e0
Lead Spacing 1.27 mm 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.16 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR TUBE
Rated Power Dissipation (P) 1.12 W 2 W
Rated Temperature 70 °C 25 °C
Reference Standard AEC-Q200
Resistance 2200 Ω 2200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 5 1
Manufacturer Series 767
Series 767(BUSSED)

Compare 4814P-2-222 with alternatives

Compare 767141222GSP with alternatives