4814P-2-124LF vs 767141124GTR13 feature comparison

4814P-2-124LF Bourns Inc

Buy Now Datasheet

767141124GTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Total Weight 288.93
Category CO2 Kg 4.9
CO2 1415.757
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1, 1317-36-8
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q200
Construction Chip Solid
Element Power Dissipation 0.08 W 0.15 W
First Element Resistance 120000 Ω 120000 Ω
JESD-609 Code e2 e0
Lead Spacing 1.27 mm 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.03 mm 2.16 mm
Package Length 9.91 mm 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR TR, 13 INCH
Rated Power Dissipation (P) 1.12 W 2 W
Rated Temperature 70 °C 25 °C
Reference Standard AEC-Q200
Resistance 120000 Ω 120000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Manufacturer Series 767
Series 767(BUSSED)

Compare 4814P-2-124LF with alternatives

Compare 767141124GTR13 with alternatives