480R101M450K012
vs
SMH450LCSN100M22C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
941 mΩ
|
|
Leakage Current |
0.225 mA
|
3 mA
|
Manufacturer Series |
480R
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
1000 mA
|
930 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP-IN
|
FLAT
|
Base Number Matches |
1
|
1
|
Diameter |
|
22 mm
|
Length |
|
35 mm
|
Package Style |
|
Radial
|
Tan Delta |
|
0.15
|
|
|
|
Compare 480R101M450K012 with alternatives
Compare SMH450LCSN100M22C with alternatives