48025-4000 vs MRJ-538E-B1 feature comparison

48025-4000 Molex

Buy Now Datasheet

MRJ-538E-B1 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 18 Weeks
Samacsys Manufacturer Molex
Board Mounting Option PEG PEG
Body Breadth 0.524 inch 0.709 inch
Body Depth 1 inch 1.061 inch
Body Length 0.638 inch 1.193 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Color BLACK
Insulator Material POLYAMIDE
Mounting Option 1 LOCKING #4-40
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Shell Finish TIN NICKEL
Shell Material BRASS ZINC ALLOY
Terminal Length 0.125 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
Durability 2500 Cycles
Insulation Resistance 500000000 Ω
Mounting Option 2 SCREW
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1.5 A

Compare 48025-4000 with alternatives

Compare MRJ-538E-B1 with alternatives