480-10-210-00-001101 vs 369-4-010-0-NTX-KT0 feature comparison

480-10-210-00-001101 PRECI-DIP SSA

Buy Now Datasheet

369-4-010-0-NTX-KT0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MPE GARRY GMBH
Reach Compliance Code compliant compliant
Samacsys Manufacturer Preci-Dip
Body Breadth 0.2 inch 0.197 inch
Body Depth 0.11 inch 0.197 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1400VAC V 700VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 1.5 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Length 0.682 inch
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Terminal Length 0.157 inch

Compare 480-10-210-00-001101 with alternatives

Compare 369-4-010-0-NTX-KT0 with alternatives