4793.8200 vs DF11.A32WFC00C0.0015.02 feature comparison

4793.8200 Schurter Electronic Components

Buy Now Datasheet

DF11.A32WFC00C0.0015.02 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 19 Weeks, 5 Days
Additional Feature STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE STANDARDS: IEC/EN 60320-1/C14; CSA C22.2; UL 94V-0; UL 498; VDE
Body Breadth 1.102 inch
Body Depth 0.826 inch
Body Length 1.417 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 20A, 250VAC 20A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CCC, CSA
Shell Material POLYETHYLENE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 2 1
Contact Finish Termination TIN OVER NICKEL
Insulator Material POLYETHYLENE
JESD-609 Code e3/e2

Compare 4793.8200 with alternatives

Compare DF11.A32WFC00C0.0015.02 with alternatives