478LBA050M2DC
vs
LS472M1H-3025
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ILLINOIS CAPACITOR INC
XICON PASSIVE COMPONENTS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Manufacturer
ILLINOIS CAPACITOR
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Capacitance Tolerance
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
70.55 mΩ
JESD-609 Code
e3
Leakage Current
4.7 mA
Length
25 mm
25 mm
Manufacturer Series
LBA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2800 mA
3010 mA
Series
LBA
LS
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Base Number Matches
2
1
Terminal Pitch
10 mm
Compare LS472M1H-3025 with alternatives