477TTA063MPX
vs
MAL202118471E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
353 mΩ
287 mΩ
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
845 mA
700 mA
Base Number Matches
2
2
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Leakage Current
0.063 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
TUBULAR PACKAGE
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare 477TTA063MPX with alternatives
Compare MAL202118471E3 with alternatives