477RZM010MSA vs EEUGA1A471B feature comparison

477RZM010MSA Illinois Capacitor Inc

Buy Now Datasheet

EEUGA1A471B Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ILLINOIS CAPACITOR INC PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series RZM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series RZM
Terminal Pitch 5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.047 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Ripple Current 270 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish TIN
Terminal Shape WIRE

Compare 477RZM010MSA with alternatives

Compare EEUGA1A471B with alternatives